
ROX3SJ5R6 | |
|---|---|
DigiKey Part Number | A131583CT-ND - Cut Tape (CT) A131583TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ5R6 |
Description | RES 5.6 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹21.24600 | ₹212.46 |
| 25 | ₹17.96640 | ₹449.16 |
| 50 | ₹15.91620 | ₹795.81 |
| 100 | ₹14.17360 | ₹1,417.36 |
| 250 | ₹12.24464 | ₹3,061.16 |
| 500 | ₹11.04068 | ₹5,520.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.01656 | ₹10,016.56 |
| 2,000 | ₹9.14528 | ₹18,290.56 |
| 3,000 | ₹8.69767 | ₹26,093.01 |
| 5,000 | ₹8.19124 | ₹40,956.20 |
| 7,000 | ₹7.88926 | ₹55,224.82 |
| 10,000 | ₹7.59438 | ₹75,943.80 |