8.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ8R2

DigiKey Part Number
A131592CT-ND - Cut Tape (CT)
A131592TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ8R2
Description
RES 8.2 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹21.24600₹212.46
25₹17.96640₹449.16
50₹15.91620₹795.81
100₹14.17360₹1,417.36
250₹12.24464₹3,061.16
500₹11.04068₹5,520.34
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹10.01656₹10,016.56
2,000₹9.14528₹18,290.56
3,000₹8.69767₹26,093.01
5,000₹8.19124₹40,956.20
7,000₹7.88926₹55,224.82
10,000₹7.59438₹75,943.80
Manufacturers Standard Package