220 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJR22/BL

DigiKey Part Number
A137272CT-ND - Cut Tape (CT)
A137272TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJR22/BL
Description
RES 0.22 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,446
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹24.13500₹241.35
25₹20.42640₹510.66
50₹18.09680₹904.84
100₹16.12120₹1,612.12
250₹13.95928₹3,489.82
500₹12.60062₹6,300.31
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹11.44604₹11,446.04
2,000₹10.46479₹20,929.58
3,000₹9.96034₹29,881.02
5,000₹9.38998₹46,949.90
7,000₹9.04996₹63,349.72
10,000₹8.71774₹87,177.40
Manufacturers Standard Package