
ROX5SSJ15K | |
|---|---|
DigiKey Part Number | A142828CT-ND - Cut Tape (CT) A142828TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ15K |
Description | RES 15K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹46.59300 | ₹465.93 |
| 25 | ₹39.73440 | ₹993.36 |
| 50 | ₹35.41060 | ₹1,770.53 |
| 100 | ₹31.72980 | ₹3,172.98 |
| 250 | ₹27.69488 | ₹6,923.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹25.16954 | ₹12,584.77 |
| 1,000 | ₹23.02347 | ₹23,023.47 |
| 1,500 | ₹21.92045 | ₹32,880.67 |
| 2,500 | ₹20.67276 | ₹51,681.90 |
| 3,500 | ₹19.92929 | ₹69,752.51 |
| 5,000 | ₹19.20265 | ₹96,013.25 |