
ROX5SSJ1K8 | |
|---|---|
DigiKey Part Number | A142806CT-ND - Cut Tape (CT) A142806TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ1K8 |
Description | RES 1.8K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹46.12700 | ₹461.27 |
| 25 | ₹39.28720 | ₹982.18 |
| 50 | ₹35.01920 | ₹1,750.96 |
| 100 | ₹31.38500 | ₹3,138.50 |
| 250 | ₹27.39668 | ₹6,849.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹24.90116 | ₹12,450.58 |
| 1,000 | ₹22.78025 | ₹22,780.25 |
| 1,500 | ₹21.69059 | ₹32,535.89 |
| 2,500 | ₹20.45731 | ₹51,143.28 |
| 3,500 | ₹19.72215 | ₹69,027.52 |
| 5,000 | ₹19.00417 | ₹95,020.85 |
| 6,000 | ₹18.65972 | ₹1,11,958.32 |
| 12,000 | ₹17.47742 | ₹2,09,729.04 |
| 12,500 | ₹17.41363 | ₹2,17,670.38 |