
ROX5SSJ220R | |
|---|---|
DigiKey Part Number | A142784CT-ND - Cut Tape (CT) A142784TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ220R |
Description | RES 220 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹46.59300 | ₹465.93 |
| 25 | ₹39.73440 | ₹993.36 |
| 50 | ₹35.41060 | ₹1,770.53 |
| 100 | ₹31.72980 | ₹3,172.98 |
| 250 | ₹27.69488 | ₹6,923.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹25.16954 | ₹12,584.77 |
| 1,000 | ₹23.02347 | ₹23,023.47 |
| 1,500 | ₹21.92045 | ₹32,880.67 |
| 2,500 | ₹20.67276 | ₹51,681.90 |
| 3,500 | ₹19.92929 | ₹69,752.51 |
| 5,000 | ₹19.20265 | ₹96,013.25 |