62 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ62K

DigiKey Part Number
A142843CT-ND - Cut Tape (CT)
A142843TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ62K
Description
RES 62K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,015
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹46.59300₹465.93
25₹39.73440₹993.36
50₹35.41060₹1,770.53
100₹31.72980₹3,172.98
250₹27.69488₹6,923.72
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹25.16954₹12,584.77
1,000₹23.02347₹23,023.47
1,500₹21.92045₹32,880.67
2,500₹20.67276₹51,681.90
3,500₹19.92929₹69,752.51
5,000₹19.20265₹96,013.25
Manufacturers Standard Package