
ROX7J120R | |
|---|---|
DigiKey Part Number | A142868-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J120R |
Description | RES 120 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.260" L (8.50mm x 32.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹136.42400 | ₹1,364.24 |
| 32 | ₹113.22094 | ₹3,623.07 |
| 64 | ₹102.11141 | ₹6,535.13 |
| 128 | ₹92.66914 | ₹11,861.65 |
| 256 | ₹84.64273 | ₹21,668.54 |
| 512 | ₹77.81760 | ₹39,842.61 |
| 1,024 | ₹72.02076 | ₹73,749.26 |
| 5,024 | ₹61.80565 | ₹3,10,511.59 |