
ROX8J43R | |
|---|---|
DigiKey Part Number | A142947-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J43R |
Description | RES 43 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.614" L (8.50mm x 41.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹222.71000 | ₹222.71 |
| 10 | ₹148.25900 | ₹1,482.59 |
| 32 | ₹123.23844 | ₹3,943.63 |
| 64 | ₹111.22625 | ₹7,118.48 |
| 128 | ₹101.02672 | ₹12,931.42 |
| 256 | ₹92.35605 | ₹23,643.15 |
| 512 | ₹84.98490 | ₹43,512.27 |
| 1,024 | ₹78.72306 | ₹80,612.41 |
| 5,024 | ₹67.69043 | ₹3,40,076.72 |