
ROX8J820R | |
|---|---|
DigiKey Part Number | A142978-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J820R |
Description | RES 820 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.614" L (8.50mm x 41.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |
| 10 | ₹145.37000 | ₹1,453.70 |
| 32 | ₹120.82156 | ₹3,866.29 |
| 64 | ₹109.05672 | ₹6,979.63 |
| 128 | ₹99.04656 | ₹12,677.96 |
| 256 | ₹90.54332 | ₹23,179.09 |
| 512 | ₹83.31957 | ₹42,659.62 |
| 1,024 | ₹77.17967 | ₹79,031.98 |