
ROX9J120R | |
|---|---|
DigiKey Part Number | A143045-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J120R |
Description | RES 120 OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.126" L (8.50mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹236.69000 | ₹236.69 |
| 10 | ₹157.57800 | ₹1,575.78 |
| 25 | ₹136.12600 | ₹3,403.15 |
| 50 | ₹122.70740 | ₹6,135.37 |
| 100 | ₹111.29200 | ₹11,129.20 |
| 300 | ₹96.60283 | ₹28,980.85 |
| 600 | ₹89.10600 | ₹53,463.60 |
| 1,200 | ₹82.73597 | ₹99,283.16 |