1 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX9J1K0

DigiKey Part Number
A143067-ND
Manufacturer
Manufacturer Product Number
ROX9J1K0
Description
RES 1K OHM 5% 9W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.335" Dia x 2.126" L (8.50mm x 54.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,780
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹241.35000₹241.35
10₹160.74600₹1,607.46
25₹138.84720₹3,471.18
50₹125.16740₹6,258.37
100₹113.51920₹11,351.92
300₹98.53487₹29,560.46
600₹90.88742₹54,532.45
1,200₹84.39079₹1,01,268.95
5,100₹73.81025₹3,76,432.27
Manufacturers Standard Package