
RP73D2A4R99BTG | |
|---|---|
DigiKey Part Number | A105875-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A4R99BTG |
Description | RES SMD 4.99 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A4R99BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹77.71700 | ₹777.17 |
| 25 | ₹72.08880 | ₹1,802.22 |
| 50 | ₹68.15620 | ₹3,407.81 |
| 100 | ₹64.54060 | ₹6,454.06 |
| 250 | ₹60.24660 | ₹15,061.65 |
| 500 | ₹57.36344 | ₹28,681.72 |
| 1,000 | ₹54.78219 | ₹54,782.19 |
| 5,000 | ₹49.85488 | ₹2,49,274.40 |