
RP73D2B100KBTG | |
|---|---|
DigiKey Part Number | A105711-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B100KBTG |
Description | RES SMD 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B100KBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹72.31200 | ₹723.12 |
| 25 | ₹67.05680 | ₹1,676.42 |
| 50 | ₹63.38520 | ₹3,169.26 |
| 100 | ₹60.02110 | ₹6,002.11 |
| 250 | ₹56.01224 | ₹14,003.06 |
| 500 | ₹53.31916 | ₹26,659.58 |
| 1,000 | ₹50.90565 | ₹50,905.65 |
| 5,000 | ₹46.29648 | ₹2,31,482.40 |