1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73D2B1K5BTG

DigiKey Part Number
A105736-ND
Manufacturer
Manufacturer Product Number
RP73D2B1K5BTG
Description
RES SMD 1.5K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2B1K5BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹88.74000₹88.74
10₹73.65400₹736.54
25₹68.25880₹1,706.47
50₹64.54940₹3,227.47
100₹46.89910₹4,689.91
250₹46.13772₹11,534.43
Manufacturers Standard Package