
RP73D2B40R2BTG | |
---|---|
DigiKey Part Number | A105674-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B40R2BTG |
Description | RES SMD 40.2 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B40R2BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹92.29000 | ₹92.29 |
10 | ₹76.49400 | ₹764.94 |
25 | ₹70.92120 | ₹1,773.03 |
50 | ₹67.06960 | ₹3,353.48 |
100 | ₹53.64330 | ₹5,364.33 |
250 | ₹45.61944 | ₹11,404.86 |