
RP73F3A7R68FTG | |
|---|---|
DigiKey Part Number | A129305-ND |
Manufacturer | |
Manufacturer Product Number | RP73F3A7R68FTG |
Description | RES SMD 7.68 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.68 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73F3A7R68FTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹76.13300 | ₹761.33 |
| 25 | ₹70.63480 | ₹1,765.87 |
| 50 | ₹66.77700 | ₹3,338.85 |
| 100 | ₹63.22670 | ₹6,322.67 |
| 250 | ₹59.01656 | ₹14,754.14 |
| 500 | ₹56.18744 | ₹28,093.72 |
| 1,000 | ₹53.65464 | ₹53,654.64 |
| 5,000 | ₹48.81959 | ₹2,44,097.95 |