
RP73PF1E115RBTD | |
|---|---|
DigiKey Part Number | A127229TR-ND - Tape & Reel (TR) A127229CT-ND - Cut Tape (CT) A127229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E115RBTD |
Description | RES 115 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E115RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.72300 | ₹147.23 |
| 25 | ₹13.67960 | ₹341.99 |
| 50 | ₹12.93420 | ₹646.71 |
| 100 | ₹12.21670 | ₹1,221.67 |
| 250 | ₹11.34632 | ₹2,836.58 |
| 500 | ₹10.75366 | ₹5,376.83 |
| 1,000 | ₹10.21412 | ₹10,214.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.16149 | ₹45,807.45 |
| 10,000 | ₹8.78893 | ₹87,889.30 |
| 15,000 | ₹8.59150 | ₹1,28,872.50 |
| 25,000 | ₹8.36300 | ₹2,09,075.00 |
| 35,000 | ₹8.22420 | ₹2,87,847.00 |
| 50,000 | ₹8.08651 | ₹4,04,325.50 |