
RP73PF1E15RBTD | |
---|---|
DigiKey Part Number | A127144TR-ND - Tape & Reel (TR) A127144CT-ND - Cut Tape (CT) A127144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E15RBTD |
Description | RES 15 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E15RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹12.24600 | ₹122.46 |
25 | ₹11.39440 | ₹284.86 |
50 | ₹10.77300 | ₹538.65 |
100 | ₹10.16960 | ₹1,016.96 |
250 | ₹9.44548 | ₹2,361.37 |
500 | ₹8.95032 | ₹4,475.16 |
1,000 | ₹8.49863 | ₹8,498.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹7.88171 | ₹39,408.55 |
10,000 | ₹6.99191 | ₹69,919.10 |
15,000 | ₹6.96337 | ₹1,04,450.55 |
25,000 | ₹6.93091 | ₹1,73,272.75 |
35,000 | ₹6.91138 | ₹2,41,898.30 |
50,000 | ₹6.89224 | ₹3,44,612.00 |