0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E154KBTD

DigiKey Part Number
A127529TR-ND - Tape & Reel (TR)
A127529CT-ND - Cut Tape (CT)
A127529DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E154KBTD
Description
RES 154K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
154 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E154KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,676
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.09000₹15.09
10₹12.86700₹128.67
25₹11.96200₹299.05
50₹11.30540₹565.27
100₹10.68430₹1,068.43
250₹9.92824₹2,482.06
500₹9.40644₹4,703.22
1,000₹8.93346₹8,933.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.51078₹37,553.90
10,000₹7.26861₹72,686.10
15,000₹7.23917₹1,08,587.55
25,000₹7.20572₹1,80,143.00
35,000₹7.18558₹2,51,495.30
50,000₹7.16584₹3,58,292.00
60,000₹7.15627₹4,29,376.20
Manufacturers Standard Package