
RP73PF1E15KBTD | |
|---|---|
DigiKey Part Number | A127432TR-ND - Tape & Reel (TR) A127432CT-ND - Cut Tape (CT) A127432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E15KBTD |
Description | RES 15K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E15KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.41900 | ₹134.19 |
| 25 | ₹12.41240 | ₹310.31 |
| 50 | ₹11.72280 | ₹586.14 |
| 100 | ₹11.07980 | ₹1,107.98 |
| 250 | ₹10.28772 | ₹2,571.93 |
| 500 | ₹9.74726 | ₹4,873.63 |
| 1,000 | ₹9.25617 | ₹9,256.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.29560 | ₹41,478.00 |
| 10,000 | ₹7.95520 | ₹79,552.00 |
| 15,000 | ₹7.77476 | ₹1,16,621.40 |
| 25,000 | ₹7.56585 | ₹1,89,146.25 |
| 35,000 | ₹7.43883 | ₹2,60,359.05 |
| 50,000 | ₹7.31286 | ₹3,65,643.00 |