
RP73PF1E15R4BTD | |
---|---|
DigiKey Part Number | A127145TR-ND - Tape & Reel (TR) A127145CT-ND - Cut Tape (CT) A127145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E15R4BTD |
Description | RES 15.4 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E15R4BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹12.69000 | ₹126.90 |
25 | ₹11.74920 | ₹293.73 |
50 | ₹11.09260 | ₹554.63 |
100 | ₹10.47130 | ₹1,047.13 |
250 | ₹9.72944 | ₹2,432.36 |
500 | ₹9.22008 | ₹4,610.04 |
1,000 | ₹8.75598 | ₹8,755.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹8.39942 | ₹41,997.10 |
10,000 | ₹8.05617 | ₹80,561.70 |
15,000 | ₹7.87414 | ₹1,18,112.10 |
25,000 | ₹7.66352 | ₹1,91,588.00 |
35,000 | ₹7.53547 | ₹2,63,741.45 |
50,000 | ₹7.40849 | ₹3,70,424.50 |
60,000 | ₹7.34692 | ₹4,40,815.20 |
1,20,000 | ₹7.13216 | ₹8,55,859.20 |