
RP73PF1E174RBTD | |
|---|---|
DigiKey Part Number | A127246TR-ND - Tape & Reel (TR) A127246CT-ND - Cut Tape (CT) A127246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E174RBTD |
Description | RES 174 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E174RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹12.33800 | ₹308.45 |
| 50 | ₹11.64820 | ₹582.41 |
| 100 | ₹10.99590 | ₹1,099.59 |
| 250 | ₹10.21320 | ₹2,553.30 |
| 500 | ₹9.67644 | ₹4,838.22 |
| 1,000 | ₹9.18721 | ₹9,187.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.23317 | ₹41,165.85 |
| 10,000 | ₹7.89509 | ₹78,950.90 |
| 15,000 | ₹7.71593 | ₹1,15,738.95 |
| 25,000 | ₹7.50841 | ₹1,87,710.25 |
| 35,000 | ₹7.38225 | ₹2,58,378.75 |
| 50,000 | ₹7.25714 | ₹3,62,857.00 |