
RP73PF1E17R4BTD | |
|---|---|
DigiKey Part Number | A127150TR-ND - Tape & Reel (TR) A127150CT-ND - Cut Tape (CT) A127150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E17R4BTD |
Description | RES 17.4 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E17R4BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.02800 | ₹160.28 |
| 25 | ₹14.87240 | ₹371.81 |
| 50 | ₹14.05240 | ₹702.62 |
| 100 | ₹13.26970 | ₹1,326.97 |
| 250 | ₹12.32664 | ₹3,081.66 |
| 500 | ₹11.68366 | ₹5,841.83 |
| 1,000 | ₹11.09938 | ₹11,099.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.96084 | ₹49,804.20 |