
RP73PF1E18R2BTD | |
|---|---|
DigiKey Part Number | A127152TR-ND - Tape & Reel (TR) A127152CT-ND - Cut Tape (CT) A127152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E18R2BTD |
Description | RES 18.2 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E18R2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.53700 | ₹145.37 |
| 25 | ₹13.49320 | ₹337.33 |
| 50 | ₹12.72920 | ₹636.46 |
| 100 | ₹12.03030 | ₹1,203.03 |
| 250 | ₹11.17860 | ₹2,794.65 |
| 500 | ₹10.59152 | ₹5,295.76 |
| 1,000 | ₹10.05850 | ₹10,058.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.37276 | ₹41,863.80 |