
RP73PF1E1K21BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E1K21BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E1K21BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E1K21BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E1K21BTDF |
Description | RES 1.21K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E1K21BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.45100 | ₹184.51 |
| 25 | ₹17.14640 | ₹428.66 |
| 50 | ₹16.17700 | ₹808.85 |
| 100 | ₹15.28250 | ₹1,528.25 |
| 250 | ₹14.20900 | ₹3,552.25 |
| 500 | ₹13.47096 | ₹6,735.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹11.04161 | ₹11,041.61 |
| 2,000 | ₹10.51744 | ₹21,034.88 |
| 3,000 | ₹10.23710 | ₹30,711.30 |
| 5,000 | ₹9.90977 | ₹49,548.85 |
| 7,000 | ₹9.70932 | ₹67,965.24 |
| 10,000 | ₹9.50963 | ₹95,096.30 |