
RP73PF1E23K2BTD | |
|---|---|
DigiKey Part Number | A127450TR-ND - Tape & Reel (TR) A127450CT-ND - Cut Tape (CT) A127450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E23K2BTD |
Description | RES 23.2K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E23K2BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.91000 | ₹149.10 |
| 25 | ₹13.79160 | ₹344.79 |
| 50 | ₹13.04600 | ₹652.30 |
| 100 | ₹12.31920 | ₹1,231.92 |
| 250 | ₹11.44324 | ₹2,860.81 |
| 500 | ₹10.84498 | ₹5,422.49 |
| 1,000 | ₹10.30171 | ₹10,301.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.24051 | ₹46,202.55 |
| 10,000 | ₹8.86506 | ₹88,650.60 |
| 15,000 | ₹8.66611 | ₹1,29,991.65 |
| 25,000 | ₹8.43583 | ₹2,10,895.75 |
| 35,000 | ₹8.29587 | ₹2,90,355.45 |
| 50,000 | ₹8.15719 | ₹4,07,859.50 |