
RP73PF1E26R1BTD | |
|---|---|
DigiKey Part Number | A127167TR-ND - Tape & Reel (TR) A127167CT-ND - Cut Tape (CT) A127167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E26R1BTD |
Description | RES 26.1 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E26R1BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.23200 | ₹132.32 |
| 25 | ₹12.30040 | ₹307.51 |
| 50 | ₹11.61100 | ₹580.55 |
| 100 | ₹10.97730 | ₹1,097.73 |
| 250 | ₹10.19084 | ₹2,547.71 |
| 500 | ₹9.65594 | ₹4,827.97 |
| 1,000 | ₹9.16857 | ₹9,168.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.21621 | ₹41,081.05 |
| 10,000 | ₹7.87878 | ₹78,787.80 |
| 15,000 | ₹7.69990 | ₹1,15,498.50 |
| 25,000 | ₹7.49279 | ₹1,87,319.75 |
| 35,000 | ₹7.36686 | ₹2,57,840.10 |
| 50,000 | ₹7.24195 | ₹3,62,097.50 |