
RP73PF1E374RBTD | |
---|---|
DigiKey Part Number | A127278TR-ND - Tape & Reel (TR) A127278CT-ND - Cut Tape (CT) A127278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E374RBTD |
Description | RES 374 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E374RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹11.98000 | ₹119.80 |
25 | ₹11.14560 | ₹278.64 |
50 | ₹10.54240 | ₹527.12 |
100 | ₹9.94780 | ₹994.78 |
250 | ₹9.24316 | ₹2,310.79 |
500 | ₹8.75686 | ₹4,378.43 |
1,000 | ₹8.31494 | ₹8,314.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹7.97329 | ₹39,866.45 |
10,000 | ₹7.26861 | ₹72,686.10 |
15,000 | ₹7.10133 | ₹1,06,519.95 |
25,000 | ₹6.93088 | ₹1,73,272.00 |
35,000 | ₹6.91140 | ₹2,41,899.00 |
50,000 | ₹6.89221 | ₹3,44,610.50 |
60,000 | ₹6.88301 | ₹4,12,980.60 |
1,20,000 | ₹6.76401 | ₹8,11,681.20 |
1,25,000 | ₹6.75281 | ₹8,44,101.25 |