
RP73PF1E49R9BTD | |
|---|---|
DigiKey Part Number | A127194TR-ND - Tape & Reel (TR) A127194CT-ND - Cut Tape (CT) A127194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E49R9BTD |
Description | RES 49.9 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E49R9BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.60500 | ₹136.05 |
| 25 | ₹12.63600 | ₹315.90 |
| 50 | ₹11.94640 | ₹597.32 |
| 100 | ₹11.28480 | ₹1,128.48 |
| 250 | ₹10.48156 | ₹2,620.39 |
| 500 | ₹9.93176 | ₹4,965.88 |
| 1,000 | ₹9.43042 | ₹9,430.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.45290 | ₹42,264.50 |
| 10,000 | ₹8.10672 | ₹81,067.20 |
| 15,000 | ₹7.92317 | ₹1,18,847.55 |
| 25,000 | ₹7.71062 | ₹1,92,765.50 |
| 35,000 | ₹7.58145 | ₹2,65,350.75 |
| 50,000 | ₹7.45335 | ₹3,72,667.50 |