
RP73PF1E52K3BTD | |
|---|---|
DigiKey Part Number | A127484TR-ND - Tape & Reel (TR) A127484CT-ND - Cut Tape (CT) A127484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E52K3BTD |
Description | RES 52.3K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E52K3BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.53700 | ₹145.37 |
| 25 | ₹13.49320 | ₹337.33 |
| 50 | ₹12.74780 | ₹637.39 |
| 100 | ₹12.03960 | ₹1,203.96 |
| 250 | ₹11.18604 | ₹2,796.51 |
| 500 | ₹10.59898 | ₹5,299.49 |
| 1,000 | ₹10.06688 | ₹10,066.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.02879 | ₹45,143.95 |
| 10,000 | ₹8.66108 | ₹86,610.80 |
| 15,000 | ₹8.46626 | ₹1,26,993.90 |
| 25,000 | ₹8.24077 | ₹2,06,019.25 |
| 35,000 | ₹8.10372 | ₹2,83,630.20 |
| 50,000 | ₹7.96785 | ₹3,98,392.50 |