
RP73PF1E6K04BTD | |
|---|---|
DigiKey Part Number | A127394TR-ND - Tape & Reel (TR) A127394CT-ND - Cut Tape (CT) A127394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E6K04BTD |
Description | RES 6.04K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E6K04BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.41900 | ₹134.19 |
| 25 | ₹12.44960 | ₹311.24 |
| 50 | ₹11.74140 | ₹587.07 |
| 100 | ₹11.09850 | ₹1,109.85 |
| 250 | ₹10.30636 | ₹2,576.59 |
| 500 | ₹9.76402 | ₹4,882.01 |
| 1,000 | ₹9.27201 | ₹9,272.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.30977 | ₹41,548.85 |
| 10,000 | ₹7.96889 | ₹79,688.90 |
| 15,000 | ₹7.78818 | ₹1,16,822.70 |
| 25,000 | ₹7.57889 | ₹1,89,472.25 |
| 35,000 | ₹7.45166 | ₹2,60,808.10 |
| 50,000 | ₹7.32552 | ₹3,66,276.00 |