
RP73PF1E6K49BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E6K49BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E6K49BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E6K49BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E6K49BTDF |
Description | RES 6.49K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E6K49BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.77300 | ₹167.73 |
| 25 | ₹15.50600 | ₹387.65 |
| 50 | ₹14.64880 | ₹732.44 |
| 100 | ₹13.84740 | ₹1,384.74 |
| 250 | ₹12.86712 | ₹3,216.78 |
| 500 | ₹12.19804 | ₹6,099.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹11.04161 | ₹11,041.61 |
| 2,000 | ₹10.51744 | ₹21,034.88 |
| 3,000 | ₹10.23710 | ₹30,711.30 |
| 5,000 | ₹9.90977 | ₹49,548.85 |
| 7,000 | ₹9.70932 | ₹67,965.24 |
| 10,000 | ₹9.50963 | ₹95,096.30 |