
RP73PF1E825RBTD | |
|---|---|
DigiKey Part Number | A127311TR-ND - Tape & Reel (TR) A127311CT-ND - Cut Tape (CT) A127311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E825RBTD |
Description | RES 825 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E825RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.91000 | ₹149.10 |
| 25 | ₹13.79160 | ₹344.79 |
| 50 | ₹13.02740 | ₹651.37 |
| 100 | ₹12.30060 | ₹1,230.06 |
| 250 | ₹11.43204 | ₹2,858.01 |
| 500 | ₹10.83194 | ₹5,415.97 |
| 1,000 | ₹10.24766 | ₹10,247.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.37276 | ₹41,863.80 |