
RP73PF1E97K6BTD | |
|---|---|
DigiKey Part Number | A127510TR-ND - Tape & Reel (TR) A127510CT-ND - Cut Tape (CT) A127510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E97K6BTD |
Description | RES 97.6K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E97K6BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.91000 | ₹149.10 |
| 25 | ₹13.86600 | ₹346.65 |
| 50 | ₹13.08340 | ₹654.17 |
| 100 | ₹12.35650 | ₹1,235.65 |
| 250 | ₹11.48052 | ₹2,870.13 |
| 500 | ₹10.88040 | ₹5,440.20 |
| 1,000 | ₹10.33433 | ₹10,334.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.27014 | ₹46,350.70 |
| 10,000 | ₹8.89358 | ₹88,935.80 |
| 15,000 | ₹8.69401 | ₹1,30,410.15 |
| 25,000 | ₹8.46312 | ₹2,11,578.00 |
| 35,000 | ₹8.32279 | ₹2,91,297.65 |
| 50,000 | ₹8.18365 | ₹4,09,182.50 |