
RP73PF1J107KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J107KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J107KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J107KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J107KBTDF |
Description | RES SMD 107K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J107KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹23.85600 | ₹238.56 |
| 25 | ₹22.10360 | ₹552.59 |
| 50 | ₹20.89240 | ₹1,044.62 |
| 100 | ₹19.74610 | ₹1,974.61 |
| 250 | ₹18.36508 | ₹4,591.27 |
| 500 | ₹17.42392 | ₹8,711.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.57313 | ₹16,573.13 |
| 2,000 | ₹15.80901 | ₹31,618.02 |
| 3,000 | ₹15.40085 | ₹46,202.55 |
| 5,000 | ₹14.92542 | ₹74,627.10 |
| 7,000 | ₹14.63473 | ₹1,02,443.11 |
| 10,000 | ₹14.34543 | ₹1,43,454.30 |