
RP73PF1J162RBTDF | |
|---|---|
DigiKey Part Number | A110032TR-ND - Tape & Reel (TR) A110032CT-ND - Cut Tape (CT) A110032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J162RBTDF |
Description | RES SMD 162 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J162RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹25.06700 | ₹250.67 |
| 25 | ₹23.22200 | ₹580.55 |
| 50 | ₹21.91740 | ₹1,095.87 |
| 100 | ₹20.72460 | ₹2,072.46 |
| 250 | ₹19.27460 | ₹4,818.65 |
| 500 | ₹18.29054 | ₹9,145.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.39969 | ₹17,399.69 |
| 2,000 | ₹16.60062 | ₹33,201.24 |
| 3,000 | ₹16.17336 | ₹48,520.08 |
| 5,000 | ₹15.67631 | ₹78,381.55 |
| 7,000 | ₹15.37236 | ₹1,07,606.52 |
| 10,000 | ₹15.06995 | ₹1,50,699.50 |