1.13 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J1K13BTDF

DigiKey Part Number
A110113TR-ND - Tape & Reel (TR)
A110113CT-ND - Cut Tape (CT)
A110113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J1K13BTDF
Description
RES SMD 1.13K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.13 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J1K13BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,655
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹23.66900₹236.69
25₹21.99200₹549.80
50₹20.76180₹1,038.09
100₹19.25220₹1,925.22
250₹17.73888₹4,434.72
500₹17.30650₹8,653.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹16.06433₹16,064.33
Manufacturers Standard Package