
RP73PF1J205KBTDF | |
|---|---|
DigiKey Part Number | A110330TR-ND - Tape & Reel (TR) A110330CT-ND - Cut Tape (CT) A110330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J205KBTDF |
Description | RES SMD 205K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J205KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹24.60100 | ₹246.01 |
| 25 | ₹22.84920 | ₹571.23 |
| 50 | ₹21.58180 | ₹1,079.09 |
| 100 | ₹20.39840 | ₹2,039.84 |
| 250 | ₹18.97268 | ₹4,743.17 |
| 500 | ₹18.00168 | ₹9,000.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.12479 | ₹17,124.79 |
| 2,000 | ₹16.33737 | ₹32,674.74 |
| 3,000 | ₹15.91648 | ₹47,749.44 |
| 5,000 | ₹15.42657 | ₹77,132.85 |
| 7,000 | ₹15.12715 | ₹1,05,890.05 |
| 10,000 | ₹14.82906 | ₹1,48,290.60 |