
RP73PF1J20R5BTDF | |
|---|---|
DigiKey Part Number | A109946TR-ND - Tape & Reel (TR) A109946CT-ND - Cut Tape (CT) A109946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J20R5BTDF |
Description | RES SMD 20.5 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.5 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J20R5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹27.11700 | ₹271.17 |
| 25 | ₹25.12280 | ₹628.07 |
| 50 | ₹23.72520 | ₹1,186.26 |
| 100 | ₹22.42060 | ₹2,242.06 |
| 250 | ₹20.86248 | ₹5,215.62 |
| 500 | ₹19.80016 | ₹9,900.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.84035 | ₹18,840.35 |
| 2,000 | ₹17.97931 | ₹35,958.62 |
| 3,000 | ₹17.51990 | ₹52,559.70 |
| 5,000 | ₹16.98520 | ₹84,926.00 |
| 7,000 | ₹16.65859 | ₹1,16,610.13 |
| 10,000 | ₹16.33346 | ₹1,63,334.60 |