
RP73PF1J210KBTDF | |
|---|---|
DigiKey Part Number | A110331TR-ND - Tape & Reel (TR) A110331CT-ND - Cut Tape (CT) A110331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J210KBTDF |
Description | RES SMD 210K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J210KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹23.94900 | ₹239.49 |
| 25 | ₹22.21560 | ₹555.39 |
| 50 | ₹21.00420 | ₹1,050.21 |
| 100 | ₹19.84860 | ₹1,984.86 |
| 250 | ₹18.45828 | ₹4,614.57 |
| 500 | ₹17.51524 | ₹8,757.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.65979 | ₹16,659.79 |
| 2,000 | ₹15.89194 | ₹31,783.88 |
| 3,000 | ₹15.48192 | ₹46,445.76 |
| 5,000 | ₹15.00406 | ₹75,020.30 |
| 7,000 | ₹14.71207 | ₹1,02,984.49 |
| 10,000 | ₹14.42147 | ₹1,44,214.70 |