
RP73PF1J237RBTDF | |
|---|---|
DigiKey Part Number | A110048TR-ND - Tape & Reel (TR) A110048CT-ND - Cut Tape (CT) A110048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J237RBTDF |
Description | RES SMD 237 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J237RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹24.88100 | ₹248.81 |
| 25 | ₹23.07280 | ₹576.82 |
| 50 | ₹21.78680 | ₹1,089.34 |
| 100 | ₹20.59410 | ₹2,059.41 |
| 250 | ₹19.15160 | ₹4,787.90 |
| 500 | ₹18.17128 | ₹9,085.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.85082 | ₹16,850.82 |
| 2,000 | ₹16.11000 | ₹32,220.00 |