30.1 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J30R1BTDF

DigiKey Part Number
A109962TR-ND - Tape & Reel (TR)
A109962CT-ND - Cut Tape (CT)
A109962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J30R1BTDF
Description
RES SMD 30.1 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J30R1BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,520
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹23.39000₹233.90
25₹21.73080₹543.27
50₹20.51960₹1,025.98
100₹19.39200₹1,939.20
250₹18.03708₹4,509.27
500₹17.11082₹8,555.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹16.27493₹16,274.93
2,000₹15.52339₹31,046.78
3,000₹15.12222₹45,366.66
5,000₹14.65443₹73,272.15
7,000₹14.36862₹1,00,580.34
10,000₹14.08395₹1,40,839.50
Manufacturers Standard Package