
RP73PF1J34R8BTDF | |
|---|---|
DigiKey Part Number | A109968TR-ND - Tape & Reel (TR) A109968CT-ND - Cut Tape (CT) A109968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J34R8BTDF |
Description | RES SMD 34.8 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J34R8BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹24.97400 | ₹249.74 |
| 25 | ₹23.18480 | ₹579.62 |
| 50 | ₹21.89880 | ₹1,094.94 |
| 100 | ₹20.70590 | ₹2,070.59 |
| 250 | ₹19.25968 | ₹4,814.92 |
| 500 | ₹18.27564 | ₹9,137.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.38571 | ₹17,385.71 |
| 2,000 | ₹16.58758 | ₹33,175.16 |
| 3,000 | ₹16.16063 | ₹48,481.89 |
| 5,000 | ₹15.66382 | ₹78,319.10 |
| 7,000 | ₹15.36025 | ₹1,07,521.75 |
| 10,000 | ₹15.05802 | ₹1,50,580.20 |