
RP73PF1J38R3BTDF | |
|---|---|
DigiKey Part Number | A109972TR-ND - Tape & Reel (TR) A109972CT-ND - Cut Tape (CT) A109972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J38R3BTDF |
Description | RES SMD 38.3 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J38R3BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.13500 | ₹241.35 |
| 25 | ₹22.40200 | ₹560.05 |
| 50 | ₹21.17180 | ₹1,058.59 |
| 100 | ₹20.01640 | ₹2,001.64 |
| 250 | ₹18.61484 | ₹4,653.71 |
| 500 | ₹17.66248 | ₹8,831.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.06433 | ₹16,064.33 |
| 2,000 | ₹15.57325 | ₹31,146.50 |
| 3,000 | ₹15.49745 | ₹46,492.35 |
| 5,000 | ₹15.07172 | ₹75,358.60 |
| 7,000 | ₹14.63433 | ₹1,02,440.31 |
| 10,000 | ₹14.19978 | ₹1,41,997.80 |
| 12,000 | ₹13.98411 | ₹1,67,809.32 |
| 24,000 | ₹13.90459 | ₹3,33,710.16 |
| 25,000 | ₹13.70870 | ₹3,42,717.50 |