
RP73PF1J3K92BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J3K92BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J3K92BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J3K92BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J3K92BTDF |
Description | RES SMD 3.92K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J3K92BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹25.16000 | ₹251.60 |
| 25 | ₹23.37120 | ₹584.28 |
| 50 | ₹22.06640 | ₹1,103.32 |
| 100 | ₹20.86430 | ₹2,086.43 |
| 250 | ₹19.40504 | ₹4,851.26 |
| 500 | ₹18.41356 | ₹9,206.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.51617 | ₹17,516.17 |
| 2,000 | ₹16.71245 | ₹33,424.90 |
| 3,000 | ₹16.28270 | ₹48,848.10 |
| 5,000 | ₹15.78235 | ₹78,911.75 |
| 7,000 | ₹15.47673 | ₹1,08,337.11 |
| 10,000 | ₹15.17236 | ₹1,51,723.60 |