
RP73PF1J46R4BTDF | |
|---|---|
DigiKey Part Number | A109980TR-ND - Tape & Reel (TR) A109980CT-ND - Cut Tape (CT) A109980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J46R4BTDF |
Description | RES SMD 46.4 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J46R4BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.50800 | ₹245.08 |
| 25 | ₹22.73720 | ₹568.43 |
| 50 | ₹21.47000 | ₹1,073.50 |
| 100 | ₹20.28660 | ₹2,028.66 |
| 250 | ₹18.87204 | ₹4,718.01 |
| 500 | ₹17.90476 | ₹8,952.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.03254 | ₹17,032.54 |
| 2,000 | ₹16.24885 | ₹32,497.70 |
| 3,000 | ₹15.83013 | ₹47,490.39 |
| 5,000 | ₹15.34233 | ₹76,711.65 |
| 7,000 | ₹15.04448 | ₹1,05,311.36 |
| 10,000 | ₹14.74780 | ₹1,47,478.00 |