
RP73PF1J51K1BTDF | |
|---|---|
DigiKey Part Number | A110272TR-ND - Tape & Reel (TR) A110272CT-ND - Cut Tape (CT) A110272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J51K1BTDF |
Description | RES SMD 51.1K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J51K1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹25.62600 | ₹256.26 |
| 25 | ₹23.81840 | ₹595.46 |
| 50 | ₹22.47640 | ₹1,123.82 |
| 100 | ₹21.24640 | ₹2,124.64 |
| 250 | ₹19.76660 | ₹4,941.65 |
| 500 | ₹18.75462 | ₹9,377.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.46038 | ₹16,460.38 |