
RP73PF1J60K4BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J60K4BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J60K4BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J60K4BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J60K4BTDF |
Description | RES SMD 60.4K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J60K4BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.41500 | ₹244.15 |
| 25 | ₹22.62560 | ₹565.64 |
| 50 | ₹21.35820 | ₹1,067.91 |
| 100 | ₹20.18410 | ₹2,018.41 |
| 250 | ₹18.77512 | ₹4,693.78 |
| 500 | ₹17.81530 | ₹8,907.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.94587 | ₹16,945.87 |
| 2,000 | ₹16.16591 | ₹32,331.82 |
| 3,000 | ₹15.74906 | ₹47,247.18 |
| 5,000 | ₹15.26368 | ₹76,318.40 |
| 7,000 | ₹14.96714 | ₹1,04,769.98 |
| 10,000 | ₹14.67186 | ₹1,46,718.60 |