
RP73PF1J634RBTDF | |
---|---|
DigiKey Part Number | A110089TR-ND - Tape & Reel (TR) A110089CT-ND - Cut Tape (CT) A110089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J634RBTDF |
Description | RES SMD 634 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J634RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹22.62900 | ₹226.29 |
25 | ₹21.01360 | ₹525.34 |
50 | ₹19.84220 | ₹992.11 |
100 | ₹18.75080 | ₹1,875.08 |
250 | ₹17.43920 | ₹4,359.80 |
500 | ₹16.54824 | ₹8,274.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹15.38397 | ₹15,383.97 |
2,000 | ₹14.67227 | ₹29,344.54 |
3,000 | ₹14.29217 | ₹42,876.51 |
5,000 | ₹13.84912 | ₹69,245.60 |
7,000 | ₹13.57836 | ₹95,048.52 |
10,000 | ₹13.30869 | ₹1,33,086.90 |
12,000 | ₹13.17752 | ₹1,58,130.24 |
24,000 | ₹12.71796 | ₹3,05,231.04 |
25,000 | ₹12.69280 | ₹3,17,320.00 |